onsemi NCP171AMX180175TCG, 1 Low Dropout Voltage, Voltage Regulator 120mA, 1.8 V 4-Pin, XDFN

RS Stock No.: 194-5650Brand: onsemiManufacturers Part No.: NCP171AMX180175TCG
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

120mA

Output Voltage

1.8 V

Number of Outputs

1

Line Regulation

10 mV

Load Regulation

30 mV

Accuracy

±2%

Mounting Type

Surface Mount

Quiescent Current

95µA

Package Type

XDFN

Pin Count

4

Output Type

Fixed

Power Rating

400mW

Dimensions

1.25 x 1.25 x 0.4mm

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

5.5 V

Height

0.4mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.7 V

Length

1.25mm

Width

1.25mm

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

onsemi NCP171AMX180175TCG, 1 Low Dropout Voltage, Voltage Regulator 120mA, 1.8 V 4-Pin, XDFN

P.O.A.

Each (On a Reel of 3000) (ex VAT)

onsemi NCP171AMX180175TCG, 1 Low Dropout Voltage, Voltage Regulator 120mA, 1.8 V 4-Pin, XDFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

120mA

Output Voltage

1.8 V

Number of Outputs

1

Line Regulation

10 mV

Load Regulation

30 mV

Accuracy

±2%

Mounting Type

Surface Mount

Quiescent Current

95µA

Package Type

XDFN

Pin Count

4

Output Type

Fixed

Power Rating

400mW

Dimensions

1.25 x 1.25 x 0.4mm

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

5.5 V

Height

0.4mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.7 V

Length

1.25mm

Width

1.25mm

Country of Origin

Philippines