onsemi NCP380HMUAJAATBG Power Switch IC 6-Pin, UDFN

RS Stock No.: 747-0986Brand: onsemiManufacturers Part No.: NCP380HMUAJAATBG
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Brand

onsemi

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

2

Maximum Operating Current

2.1A

Number of Inputs

2

Mounting Type

Surface Mount

Package Type

UDFN

Pin Count

6

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

2 x 2 x 0.5mm

Product details

Power Distribution Switch, ON Semiconductor

Fixed / Adjustable Current-Limiting Power-Distribution Switches

Voltage & Current Management, ON Semiconductor

Stock information temporarily unavailable.

P.O.A.

onsemi NCP380HMUAJAATBG Power Switch IC 6-Pin, UDFN
Select packaging type

P.O.A.

onsemi NCP380HMUAJAATBG Power Switch IC 6-Pin, UDFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

2

Maximum Operating Current

2.1A

Number of Inputs

2

Mounting Type

Surface Mount

Package Type

UDFN

Pin Count

6

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

2 x 2 x 0.5mm

Product details

Power Distribution Switch, ON Semiconductor

Fixed / Adjustable Current-Limiting Power-Distribution Switches

Voltage & Current Management, ON Semiconductor