Technical documents
Specifications
Brand
onsemiMaximum Operating Supply Voltage
5.5 V
Maximum Operating Current
2.1A
Number of Outputs
1
Number of Inputs
1
Mounting Type
Surface Mount
Package Type
UDFN
Pin Count
6
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
2 x 2 x 0.5mm
Automotive Standard
AEC-Q100
Country of Origin
Malaysia
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiMaximum Operating Supply Voltage
5.5 V
Maximum Operating Current
2.1A
Number of Outputs
1
Number of Inputs
1
Mounting Type
Surface Mount
Package Type
UDFN
Pin Count
6
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
2 x 2 x 0.5mm
Automotive Standard
AEC-Q100
Country of Origin
Malaysia