Technical documents
Specifications
Brand
onsemiMaximum Operating Supply Voltage
5.5 V
Maximum Operating Current
0.5A
Number of Outputs
1
Number of Inputs
1
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
5
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
3 x 1.5 x 1mm
Automotive Standard
AEC-Q100
P.O.A.
Each (On a Reel of 3000) (ex VAT)
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiMaximum Operating Supply Voltage
5.5 V
Maximum Operating Current
0.5A
Number of Outputs
1
Number of Inputs
1
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
5
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
3 x 1.5 x 1mm
Automotive Standard
AEC-Q100