onsemi NCP4060AMNTXG, PWM Controller, 80 V, 500 kHz 19-Pin, QFN

RS Stock No.: 178-4290Brand: onsemiManufacturers Part No.: NCP4060AMNTXG
View all in PWM

Technical documents

Specifications

Brand

onsemi

Maximum Switching Frequency

500 kHz

Output Voltage

5.6 V

Output Current

6 A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

19

Dimensions

6 x 6 x 0.95mm

Length

6mm

PWM Controller Type

Secondary Side

Width

6mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

80 V

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

onsemi NCP4060AMNTXG, PWM Controller, 80 V, 500 kHz 19-Pin, QFN

P.O.A.

onsemi NCP4060AMNTXG, PWM Controller, 80 V, 500 kHz 19-Pin, QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

onsemi

Maximum Switching Frequency

500 kHz

Output Voltage

5.6 V

Output Current

6 A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

19

Dimensions

6 x 6 x 0.95mm

Length

6mm

PWM Controller Type

Secondary Side

Width

6mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

80 V

Country of Origin

Malaysia

You may be interested in