Technical documents
Specifications
Brand
onsemiMaximum Switching Frequency
1 MHz
Output Voltage
11 V
Output Current
2 A, 7 A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
6
Dimensions
3.1 x 1.7 x 1mm
PWM Controller Type
Secondary Side Synchronous Rectifier
Length
3.1mm
Width
1.7mm
Height
1mm
Maximum Operating Supply Voltage
35 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Country of Origin
Malaysia
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
onsemiMaximum Switching Frequency
1 MHz
Output Voltage
11 V
Output Current
2 A, 7 A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
6
Dimensions
3.1 x 1.7 x 1mm
PWM Controller Type
Secondary Side Synchronous Rectifier
Length
3.1mm
Width
1.7mm
Height
1mm
Maximum Operating Supply Voltage
35 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Country of Origin
Malaysia
