onsemi NCP4318ALGPDR2G Low Dropout Voltage, Controller, 6 V, 22 kHz 8-Pin, SOIC

RS Stock No.: 284-9019PBrand: onsemiManufacturers Part No.: NCP4318ALGPDR2G
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Brand

onsemi

Regulator Function

Rectifier Controller

Regulator Type

Low Dropout Voltage

Output Voltage

6 V

Package Type

SOIC

Pin Count

8

Maximum Switching Frequency

22 kHz

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi NCP4318ALGPDR2G Low Dropout Voltage, Controller, 6 V, 22 kHz 8-Pin, SOIC
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi NCP4318ALGPDR2G Low Dropout Voltage, Controller, 6 V, 22 kHz 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Regulator Function

Rectifier Controller

Regulator Type

Low Dropout Voltage

Output Voltage

6 V

Package Type

SOIC

Pin Count

8

Maximum Switching Frequency

22 kHz