onsemi NCP51530BDR2G MOSFET Gate Driver 2, 3 A, 3.5 A, 17V 8-Pin, SOIC

RS Stock No.: 178-4550Brand: onsemiManufacturers Part No.: NCP51530BDR2G
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Brand

onsemi

Output Current

3 A, 3.5 A

Supply Voltage

17V

Pin Count

8

Package Type

SOIC

Fall Time

15ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

15ns

High and Low Sides Dependency

Independent

Number of Drivers

2

Time Delay

40ns

Bridge Type

Full Bridge, Half Bridge

Mounting Type

Surface Mount

Automotive Standard

AEC-Q100

Country of Origin

Philippines

You may be interested in

P.O.A.

onsemi NCP51530BDR2G MOSFET Gate Driver 2, 3 A, 3.5 A, 17V 8-Pin, SOIC
Select packaging type

P.O.A.

onsemi NCP51530BDR2G MOSFET Gate Driver 2, 3 A, 3.5 A, 17V 8-Pin, SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

onsemi

Output Current

3 A, 3.5 A

Supply Voltage

17V

Pin Count

8

Package Type

SOIC

Fall Time

15ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

15ns

High and Low Sides Dependency

Independent

Number of Drivers

2

Time Delay

40ns

Bridge Type

Full Bridge, Half Bridge

Mounting Type

Surface Mount

Automotive Standard

AEC-Q100

Country of Origin

Philippines

You may be interested in