onsemi NCP698SQ15T1G, 1 Low Dropout Voltage, Voltage Regulator 280mA, 1.5 V 4-Pin, SC-82AB

RS Stock No.: 162-9558Brand: onsemiManufacturers Part No.: NCP698SQ15T1G
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

280mA

Output Voltage

1.5 V

Number of Outputs

1

Line Regulation

20 mV

Load Regulation

60 mV

Accuracy

2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

2.5µA

Package Type

SC-82AB

Pin Count

4

Output Type

Fixed

Dimensions

2.2 x 1.35 x 1mm

Maximum Input Voltage

6 V

Height

1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.2mm

Width

1.35mm

Country of Origin

Malaysia

Product details

Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Stock information temporarily unavailable.

P.O.A.

onsemi NCP698SQ15T1G, 1 Low Dropout Voltage, Voltage Regulator 280mA, 1.5 V 4-Pin, SC-82AB

P.O.A.

onsemi NCP698SQ15T1G, 1 Low Dropout Voltage, Voltage Regulator 280mA, 1.5 V 4-Pin, SC-82AB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

280mA

Output Voltage

1.5 V

Number of Outputs

1

Line Regulation

20 mV

Load Regulation

60 mV

Accuracy

2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

2.5µA

Package Type

SC-82AB

Pin Count

4

Output Type

Fixed

Dimensions

2.2 x 1.35 x 1mm

Maximum Input Voltage

6 V

Height

1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.2mm

Width

1.35mm

Country of Origin

Malaysia

Product details

Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.