onsemi NCP699SN33T1G, 1 Low Dropout Voltage, Voltage Regulator 600mA, 3.3 V 5-Pin, TSOP

RS Stock No.: 805-1826Brand: onsemiManufacturers Part No.: NCP699SN33T1G
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Brand

onsemi

Maximum Output Current

600mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

3 mV/V

Accuracy

2%

Load Regulation

0.8 mV/mA

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TSOP

Quiescent Current

0.09mA

Pin Count

5

Output Type

Fixed

Dimensions

3 x 1.5 x 1mm

Minimum Input Voltage

2.1 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

6 V

Height

1mm

Minimum Operating Temperature

-40 °C

Length

3mm

Width

1.5mm

Product details

Low Dropout (LDO) Linear Voltage Regulators, 150mA, 3.0V to 3.5V, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Stock information temporarily unavailable.

P.O.A.

onsemi NCP699SN33T1G, 1 Low Dropout Voltage, Voltage Regulator 600mA, 3.3 V 5-Pin, TSOP
Select packaging type

P.O.A.

onsemi NCP699SN33T1G, 1 Low Dropout Voltage, Voltage Regulator 600mA, 3.3 V 5-Pin, TSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Maximum Output Current

600mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

3 mV/V

Accuracy

2%

Load Regulation

0.8 mV/mA

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TSOP

Quiescent Current

0.09mA

Pin Count

5

Output Type

Fixed

Dimensions

3 x 1.5 x 1mm

Minimum Input Voltage

2.1 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

6 V

Height

1mm

Minimum Operating Temperature

-40 °C

Length

3mm

Width

1.5mm

Product details

Low Dropout (LDO) Linear Voltage Regulators, 150mA, 3.0V to 3.5V, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.