onsemi NCP718ASN180T1G, 1 Low Dropout Voltage, Voltage Regulator 800mA, 1.8 V 5-Pin, TSOT-23

RS Stock No.: 172-3336Brand: onsemiManufacturers Part No.: NCP718ASN180T1G
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Brand

onsemi

Maximum Output Current

800mA

Regulator Type

Low Dropout Voltage

Output Voltage

1.8 V

Number of Outputs

1

Line Regulation

10 mV

Accuracy

±3%

Load Regulation

10 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

8µA

Package Type

TSOT-23

Pin Count

5

Reference Voltage

1.2V

Output Type

Fixed

Dimensions

2.9 x 1.6 x 0.9mm

Height

0.9mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

24 V

Width

1.6mm

Automotive Standard

AEC-Q100

Length

2.9mm

Stock information temporarily unavailable.

P.O.A.

onsemi NCP718ASN180T1G, 1 Low Dropout Voltage, Voltage Regulator 800mA, 1.8 V 5-Pin, TSOT-23
Select packaging type

P.O.A.

onsemi NCP718ASN180T1G, 1 Low Dropout Voltage, Voltage Regulator 800mA, 1.8 V 5-Pin, TSOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Maximum Output Current

800mA

Regulator Type

Low Dropout Voltage

Output Voltage

1.8 V

Number of Outputs

1

Line Regulation

10 mV

Accuracy

±3%

Load Regulation

10 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

8µA

Package Type

TSOT-23

Pin Count

5

Reference Voltage

1.2V

Output Type

Fixed

Dimensions

2.9 x 1.6 x 0.9mm

Height

0.9mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

24 V

Width

1.6mm

Automotive Standard

AEC-Q100

Length

2.9mm