NCS199A2RSQT2G onsemi, Current Sense Amplifier Single Rail to Rail 6-Pin SC-70

RS Stock No.: 185-8812Brand: onsemiManufacturers Part No.: NCS199A2RSQT2G
brand-logo
View all in Current Sensing Amplifiers

Technical documents

Specifications

Brand

onsemi

Power Supply Type

Single

Typical Single Supply Voltage

2.2 → 26 V

Minimum CMRR

100dB

Number of Channels per Chip

1

Output Type

Rail to Rail

Maximum Supply Current

60 μA

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Dimensions

2.2 x 1.35 x 1mm

Height

1mm

Length

2.2mm

Maximum Operating Supply Voltage

26 V

Width

1.35mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.2 V

Maximum Operating Temperature

+125 °C

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

NCS199A2RSQT2G onsemi, Current Sense Amplifier Single Rail to Rail 6-Pin SC-70
Select packaging type

P.O.A.

NCS199A2RSQT2G onsemi, Current Sense Amplifier Single Rail to Rail 6-Pin SC-70
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Power Supply Type

Single

Typical Single Supply Voltage

2.2 → 26 V

Minimum CMRR

100dB

Number of Channels per Chip

1

Output Type

Rail to Rail

Maximum Supply Current

60 μA

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Dimensions

2.2 x 1.35 x 1mm

Height

1mm

Length

2.2mm

Maximum Operating Supply Voltage

26 V

Width

1.35mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.2 V

Maximum Operating Temperature

+125 °C

Country of Origin

Malaysia