Technical documents
Specifications
Brand
onsemiAmplifier Type
Operational Amplifier
Mounting Type
Surface Mount
Package Type
TSOP
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
2.7 → 36 V
Typical Gain Bandwidth Product
3MHz
Output Type
Rail to Rail
Typical Slew Rate
2.8V/µs
Maximum Operating Frequency
10 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
118 dB
Output Current
±100 mA
Offset Voltage
±4.5mV
Rail to Rail
Rail to Rail Output
Automotive Standard
AEC-Q100
Maximum Input Voltage
36 V
Height
1mm
Width
1.65mm
Input Voltage Range
2.7 → 36 V
Input Offset Current
500pA
Dimensions
3.15 x 1.65 x 1mm
Minimum Input Voltage
2.7 V
Typical Input Voltage Noise Density
30nV/√Hz
Length
3.15mm
Country of Origin
Malaysia
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiAmplifier Type
Operational Amplifier
Mounting Type
Surface Mount
Package Type
TSOP
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
2.7 → 36 V
Typical Gain Bandwidth Product
3MHz
Output Type
Rail to Rail
Typical Slew Rate
2.8V/µs
Maximum Operating Frequency
10 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
118 dB
Output Current
±100 mA
Offset Voltage
±4.5mV
Rail to Rail
Rail to Rail Output
Automotive Standard
AEC-Q100
Maximum Input Voltage
36 V
Height
1mm
Width
1.65mm
Input Voltage Range
2.7 → 36 V
Input Offset Current
500pA
Dimensions
3.15 x 1.65 x 1mm
Minimum Input Voltage
2.7 V
Typical Input Voltage Noise Density
30nV/√Hz
Length
3.15mm
Country of Origin
Malaysia