NCS21674DMG050R2G onsemi, Current Shunt Monitor Dual Differential 8-Pin Micro8

RS Stock No.: 248-5788Brand: onsemiManufacturers Part No.: NCS21674DMG050R2G
brand-logo
View all in Current Sensing Amplifiers

Technical documents

Specifications

Brand

onsemi

Power Supply Type

Dual

Typical Single Supply Voltage

2.7-5.5 V

Minimum CMRR

84dB

Number of Channels per Chip

2

Output Type

Differential

Package Type

Micro8

Pin Count

8

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

NCS21674DMG050R2G onsemi, Current Shunt Monitor Dual Differential 8-Pin Micro8

P.O.A.

Each (On a Reel of 4000) (ex VAT)

NCS21674DMG050R2G onsemi, Current Shunt Monitor Dual Differential 8-Pin Micro8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Power Supply Type

Dual

Typical Single Supply Voltage

2.7-5.5 V

Minimum CMRR

84dB

Number of Channels per Chip

2

Output Type

Differential

Package Type

Micro8

Pin Count

8