NCS21674DMG100R2G onsemi, Current Shunt Monitor Dual Differential 8-Pin Micro8

RS Stock No.: 248-5792Brand: onsemiManufacturers Part No.: NCS21674DMG100R2G
brand-logo
View all in Current Sensing Amplifiers

Technical documents

Specifications

Brand

onsemi

Power Supply Type

Dual

Typical Single Supply Voltage

2.7-5.5 V

Minimum CMRR

84dB

Number of Channels per Chip

2

Output Type

Differential

Package Type

Micro8

Pin Count

8

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

NCS21674DMG100R2G onsemi, Current Shunt Monitor Dual Differential 8-Pin Micro8
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

NCS21674DMG100R2G onsemi, Current Shunt Monitor Dual Differential 8-Pin Micro8
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Power Supply Type

Dual

Typical Single Supply Voltage

2.7-5.5 V

Minimum CMRR

84dB

Number of Channels per Chip

2

Output Type

Differential

Package Type

Micro8

Pin Count

8