NCS2202AMUTBG onsemi, Comparator, Open Drain O/P, 0.85 → 6 V 6-Pin UDFN

RS Stock No.: 920-9859Brand: onsemiManufacturers Part No.: NCS2202AMUTBG
brand-logo
View all in Comparators

Technical documents

Specifications

Brand

onsemi

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

UDFN

Power Supply Type

Single

Output Type

Open Drain

Number of Channels per Chip

1

Pin Count

6

Typical Single Supply Voltage

0.85 → 6 V

Dimensions

1.2 x 1 x 0.5mm

Length

1.2mm

Width

1mm

Height

0.5mm

Typical CMRR

80dB

Minimum Operating Temperature

-40 °C

Typical PSRR

80dB

Maximum Operating Temperature

+105 °C

Product details

Comparators, STMicroelectronics

High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

NCS2202AMUTBG onsemi, Comparator, Open Drain O/P, 0.85 → 6 V 6-Pin UDFN
Select packaging type

P.O.A.

NCS2202AMUTBG onsemi, Comparator, Open Drain O/P, 0.85 → 6 V 6-Pin UDFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

UDFN

Power Supply Type

Single

Output Type

Open Drain

Number of Channels per Chip

1

Pin Count

6

Typical Single Supply Voltage

0.85 → 6 V

Dimensions

1.2 x 1 x 0.5mm

Length

1.2mm

Width

1mm

Height

0.5mm

Typical CMRR

80dB

Minimum Operating Temperature

-40 °C

Typical PSRR

80dB

Maximum Operating Temperature

+105 °C

Product details

Comparators, STMicroelectronics

High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics