Technical documents
Specifications
Brand
onsemiComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
UDFN
Power Supply Type
Single
Output Type
Rail to Rail
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
0.85 → 6 V
Dimensions
1.6 x 1.6 x 0.5mm
Length
1.6mm
Width
1.6mm
Height
0.5mm
Typical CMRR
70dB
Minimum Operating Temperature
-40 °C
Typical PSRR
80dB
Maximum Operating Temperature
+105 °C
Product details
Comparators, ON Semiconductor
Comparators, ON Semiconductor
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
5
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
UDFN
Power Supply Type
Single
Output Type
Rail to Rail
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
0.85 → 6 V
Dimensions
1.6 x 1.6 x 0.5mm
Length
1.6mm
Width
1.6mm
Height
0.5mm
Typical CMRR
70dB
Minimum Operating Temperature
-40 °C
Typical PSRR
80dB
Maximum Operating Temperature
+105 °C
Product details