Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

onsemi NCV-RSL10-101Q48-AVG RF Controller 2500MHz, 1.18 → 3.3V

RS Stock No.: 195-2476Brand: onsemiManufacturers Part No.: NCV-RSL10-101Q48-AVG
brand-logo
View all in RF Modules

Technical documents

Specifications

Brand

onsemi

Component Type

Controller

Supported Frequency Bands

2500MHz

Mounting Type

Surface Mount

Supply Voltage

1.18 → 3.3V

Dimensions

7.1 x 7.1 x 0.7mm

Height

0.7mm

Length

7.1mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Width

7.1mm

Stock information temporarily unavailable.

P.O.A.

onsemi NCV-RSL10-101Q48-AVG RF Controller 2500MHz, 1.18 → 3.3V

P.O.A.

onsemi NCV-RSL10-101Q48-AVG RF Controller 2500MHz, 1.18 → 3.3V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Component Type

Controller

Supported Frequency Bands

2500MHz

Mounting Type

Surface Mount

Supply Voltage

1.18 → 3.3V

Dimensions

7.1 x 7.1 x 0.7mm

Height

0.7mm

Length

7.1mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Width

7.1mm