Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

onsemi NCV1063AD100R2G, PWM Controller, 9 V, 100 kHz 16-Pin, SOIC

RS Stock No.: 185-8093Brand: onsemiManufacturers Part No.: NCV1063AD100R2G
brand-logo
View all in PWM

Technical documents

Specifications

Brand

onsemi

Maximum Switching Frequency

100 kHz

Output Voltage

670 V

Output Current

780 mA

Mounting Type

Surface Mount

Fall Time

10ns

Rise Time

20ns

Package Type

SOIC

Pin Count

16

Maximum Duty Cycle

72%

Dimensions

10 x 4 x 1.5mm

Length

10mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q100

Maximum Operating Supply Voltage

9 V

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

onsemi NCV1063AD100R2G, PWM Controller, 9 V, 100 kHz 16-Pin, SOIC

P.O.A.

onsemi NCV1063AD100R2G, PWM Controller, 9 V, 100 kHz 16-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Maximum Switching Frequency

100 kHz

Output Voltage

670 V

Output Current

780 mA

Mounting Type

Surface Mount

Fall Time

10ns

Rise Time

20ns

Package Type

SOIC

Pin Count

16

Maximum Duty Cycle

72%

Dimensions

10 x 4 x 1.5mm

Length

10mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q100

Maximum Operating Supply Voltage

9 V

Country of Origin

Philippines