onsemi NCV1117ST50T3G, 1 Low Dropout Voltage, Voltage Regulator 2.2A, 5 V 3+Tab-Pin, SOT-223

RS Stock No.: 802-1743PBrand: onsemiManufacturers Part No.: NCV1117ST50T3G
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

2.2A

Number of Outputs

1

Output Voltage

5 V

Line Regulation

6 mV

Load Regulation

15 mV

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

10mA

Package Type

SOT-223

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.7 x 3.7 x 1.69mm

Height

1.69mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

20 V

Maximum Operating Temperature

+125 °C

Width

3.7mm

Length

6.7mm

Product details

NCP1117 and NCV1117 Series LDO Regulators, ON Semiconductor

The NCP1117 and NCV1117 series of LDO positive fixed and adjustable voltage regulators have an output current in excess of 1A. Available in either SOT-223 or DPAK packages, they also come in a range of different output voltage options, fixed or adjustable. The fixed voltages have no minimum load requirement to maintain regulation. There is also adjustable output voltage options which can be programmed from 1.25 to 18.8 V.
In comparison to other three-terminal adjustable regulators, the NCP1117 devices feature a large reduction in dropout voltage with improved output voltage accuracy and temperature stability.

• Output current in excess of 1A
• Fixed or variable voltage options
• 1.2V Dropout Voltage (max) @ 800mA Over Temperature
• Current limit and thermal shutdown protection
• NCV part numbers are for automotive applications

Applications
• Consumer and Industrial Equipment Point of Regulation
• Active SCSI Termination for 2.85 V Version
• Switching Power Supply Post Regulation
• Hard Drive Controllers
• Battery Chargers

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi NCV1117ST50T3G, 1 Low Dropout Voltage, Voltage Regulator 2.2A, 5 V 3+Tab-Pin, SOT-223
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi NCV1117ST50T3G, 1 Low Dropout Voltage, Voltage Regulator 2.2A, 5 V 3+Tab-Pin, SOT-223
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

2.2A

Number of Outputs

1

Output Voltage

5 V

Line Regulation

6 mV

Load Regulation

15 mV

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

10mA

Package Type

SOT-223

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.7 x 3.7 x 1.69mm

Height

1.69mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

20 V

Maximum Operating Temperature

+125 °C

Width

3.7mm

Length

6.7mm

Product details

NCP1117 and NCV1117 Series LDO Regulators, ON Semiconductor

The NCP1117 and NCV1117 series of LDO positive fixed and adjustable voltage regulators have an output current in excess of 1A. Available in either SOT-223 or DPAK packages, they also come in a range of different output voltage options, fixed or adjustable. The fixed voltages have no minimum load requirement to maintain regulation. There is also adjustable output voltage options which can be programmed from 1.25 to 18.8 V.
In comparison to other three-terminal adjustable regulators, the NCP1117 devices feature a large reduction in dropout voltage with improved output voltage accuracy and temperature stability.

• Output current in excess of 1A
• Fixed or variable voltage options
• 1.2V Dropout Voltage (max) @ 800mA Over Temperature
• Current limit and thermal shutdown protection
• NCV part numbers are for automotive applications

Applications
• Consumer and Industrial Equipment Point of Regulation
• Active SCSI Termination for 2.85 V Version
• Switching Power Supply Post Regulation
• Hard Drive Controllers
• Battery Chargers

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.