NCV21804DTBR2G onsemi, Precision, Op Amp, 1.5MHz, -0.3 - 6 V, 14-Pin TSSOP

RS Stock No.: 248-5800Brand: onsemiManufacturers Part No.: NCV21804DTBR2G
brand-logo
View all in Op Amps

Technical documents

Specifications

Brand

onsemi

Amplifier Type

Precision

Mounting Type

SMD

Package Type

TSSOP

Power Supply Type

Quad

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

-0.3 - 6 V

Typical Gain Bandwidth Product

1.5MHz

P.O.A.

Each (In a Pack of 2) (ex VAT)

NCV21804DTBR2G onsemi, Precision, Op Amp, 1.5MHz, -0.3 - 6 V, 14-Pin TSSOP
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

NCV21804DTBR2G onsemi, Precision, Op Amp, 1.5MHz, -0.3 - 6 V, 14-Pin TSSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

onsemi

Amplifier Type

Precision

Mounting Type

SMD

Package Type

TSSOP

Power Supply Type

Quad

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

-0.3 - 6 V

Typical Gain Bandwidth Product

1.5MHz