onsemi NCV51561BBDWR2G, 9 A, 30V 16-Pin, SOIC

RS Stock No.: 254-7649Brand: onsemiManufacturers Part No.: NCV51561BBDWR2G
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Brand

onsemi

Output Current

9 A

Supply Voltage

30V

Pin Count

16

Package Type

SOIC

Fall Time

19ns

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

onsemi NCV51561BBDWR2G, 9 A, 30V 16-Pin, SOIC

P.O.A.

Each (On a Reel of 1000) (ex VAT)

onsemi NCV51561BBDWR2G, 9 A, 30V 16-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Output Current

9 A

Supply Voltage

30V

Pin Count

16

Package Type

SOIC

Fall Time

19ns