onsemi NCV5703ADR2G MOSFET Gate Driver 1, 6.8 A, 7.8 A, 5V 8-Pin, SOIC

RS Stock No.: 185-8104Brand: onsemiManufacturers Part No.: NCV5703ADR2G
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Brand

onsemi

Output Current

6.8 A, 7.8 A

Supply Voltage

5V

Pin Count

8

Package Type

SOIC

Fall Time

7.9ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

9.2ns

Topology

Gate Driver

Number of Drivers

1

Time Delay

75ns

Bridge Type

Half Bridge

Mounting Type

Surface Mount

Automotive Standard

AEC-Q100

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

onsemi NCV5703ADR2G MOSFET Gate Driver 1, 6.8 A, 7.8 A, 5V 8-Pin, SOIC

P.O.A.

onsemi NCV5703ADR2G MOSFET Gate Driver 1, 6.8 A, 7.8 A, 5V 8-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Output Current

6.8 A, 7.8 A

Supply Voltage

5V

Pin Count

8

Package Type

SOIC

Fall Time

7.9ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

9.2ns

Topology

Gate Driver

Number of Drivers

1

Time Delay

75ns

Bridge Type

Half Bridge

Mounting Type

Surface Mount

Automotive Standard

AEC-Q100

Country of Origin

Philippines