NCV7041D3G014R2G onsemi, Current Sensing Amplifier Single Voltage 8-Pin SOIC-8

RS Stock No.: 277-025Brand: onsemiManufacturers Part No.: NCV7041D3G014R2G
brand-logo
View all in Current Sensing Amplifiers

Technical documents

Specifications

Brand

onsemi

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum CMRR

85dB

Number of Channels per Chip

1

Output Type

Voltage

Package Type

SOIC-8

Pin Count

8

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

NCV7041D3G014R2G onsemi, Current Sensing Amplifier Single Voltage 8-Pin SOIC-8

P.O.A.

Each (Supplied as a Tape) (ex VAT)

NCV7041D3G014R2G onsemi, Current Sensing Amplifier Single Voltage 8-Pin SOIC-8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum CMRR

85dB

Number of Channels per Chip

1

Output Type

Voltage

Package Type

SOIC-8

Pin Count

8

Country of Origin

Philippines