onsemi NCV7357D13R2G, CAN Transceiver 5Mbps, 8-Pin SOIC

RS Stock No.: 195-2450Brand: onsemiManufacturers Part No.: NCV7357D13R2G
brand-logo
View all in CAN Interface Ics

Technical documents

Specifications

Brand

onsemi

Maximum Data Rate

5Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Maximum Supply Current

105 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

P.O.A.

onsemi NCV7357D13R2G, CAN Transceiver 5Mbps, 8-Pin SOIC

P.O.A.

onsemi NCV7357D13R2G, CAN Transceiver 5Mbps, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Maximum Data Rate

5Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Maximum Supply Current

105 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C