NCV8450ASTT3G, Peripheral Controller 4-Pin SOT-223

RS Stock No.: 186-9127Brand: onsemiManufacturers Part No.: NCV8450ASTT3G
brand-logo
View all in Peripheral Controller Chips

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOT-223

Pin Count

4

Dimensions

6.7 x 3.7 x 1.75mm

Length

6.7mm

Width

3.7mm

Height

1.75mm

Maximum Operating Supply Voltage

45 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q101

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

NCV8450ASTT3G, Peripheral Controller 4-Pin SOT-223

P.O.A.

Each (On a Reel of 4000) (ex VAT)

NCV8450ASTT3G, Peripheral Controller 4-Pin SOT-223
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOT-223

Pin Count

4

Dimensions

6.7 x 3.7 x 1.75mm

Length

6.7mm

Width

3.7mm

Height

1.75mm

Maximum Operating Supply Voltage

45 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q101