Technical documents
Specifications
Brand
onsemiMaximum Continuous Collector Current
50 A
Maximum Collector Emitter Voltage
650 V
Maximum Gate Emitter Voltage
15V
Number of Transistors
6
Package Type
SPM49-CAB
Configuration
3 Phase
Mounting Type
Through Hole
Channel Type
N
P.O.A.
onsemi NFAL5065L4BT 3 Phase Smart Power Module, 50 A 650 V SPM49-CAB, Through Hole
1
P.O.A.
onsemi NFAL5065L4BT 3 Phase Smart Power Module, 50 A 650 V SPM49-CAB, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
onsemiMaximum Continuous Collector Current
50 A
Maximum Collector Emitter Voltage
650 V
Maximum Gate Emitter Voltage
15V
Number of Transistors
6
Package Type
SPM49-CAB
Configuration
3 Phase
Mounting Type
Through Hole
Channel Type
N
