onsemi NIS5020MT2TXG, Power Factor Controller, 18 V 10-Pin, WDFN

RS Stock No.: 195-2490Brand: onsemiManufacturers Part No.: NIS5020MT2TXG
brand-logo
View all in Power Factor Correction

Technical documents

Specifications

Brand

onsemi

IC Type

Power Factor Controller IC

Maximum Supply Current

10 A

Mounting Type

Surface Mount

Package Type

WDFN

Pin Count

10

Dimensions

3 x 3 x 0.75mm

Height

0.75mm

Length

3mm

Maximum Operating Supply Voltage

18 V

Maximum Operating Temperature

+150 °C

Width

3mm

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

P.O.A.

onsemi NIS5020MT2TXG, Power Factor Controller, 18 V 10-Pin, WDFN

P.O.A.

onsemi NIS5020MT2TXG, Power Factor Controller, 18 V 10-Pin, WDFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

IC Type

Power Factor Controller IC

Maximum Supply Current

10 A

Mounting Type

Surface Mount

Package Type

WDFN

Pin Count

10

Dimensions

3 x 3 x 0.75mm

Height

0.75mm

Length

3mm

Maximum Operating Supply Voltage

18 V

Maximum Operating Temperature

+150 °C

Width

3mm

Minimum Operating Temperature

-40 °C