onsemi NIS6420MT1TWG, PFC Controller, 12 V 12-Pin, WQFN

RS Stock No.: 221-6689Brand: onsemiManufacturers Part No.: NIS6420MT1TWG
brand-logo
View all in Power Factor Correction

Technical documents

Specifications

Brand

onsemi

IC Type

Power Factor Correction IC

Maximum Sink Current

0.020239mA

Maximum Supply Current

5000 mA

Package Type

WQFN

Pin Count

12

Maximum Operating Supply Voltage

12 V

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

onsemi NIS6420MT1TWG, PFC Controller, 12 V 12-Pin, WQFN

P.O.A.

Each (On a Reel of 3000) (ex VAT)

onsemi NIS6420MT1TWG, PFC Controller, 12 V 12-Pin, WQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

IC Type

Power Factor Correction IC

Maximum Sink Current

0.020239mA

Maximum Supply Current

5000 mA

Package Type

WQFN

Pin Count

12

Maximum Operating Supply Voltage

12 V