onsemi NJW0302G PNP Transistor, -15 A, -250 V, 3-Pin TO-3P

RS Stock No.: 124-5390Brand: onsemiManufacturers Part No.: NJW0302G
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-15 A

Maximum Collector Emitter Voltage

-250 V

Package Type

TO-3P

Mounting Type

Through Hole

Maximum Power Dissipation

150 W

Minimum DC Current Gain

75

Transistor Configuration

Single

Maximum Collector Base Voltage

250 V dc

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

15.8 x 5 x 20.1mm

Country of Origin

Korea, Republic Of

Product details

PNP Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

You may be interested in
onsemi NJW0302G PNP Transistor, -15 A, -250 V, 3-Pin TO-3P
P.O.A.Each (Supplied in a Tube) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

onsemi NJW0302G PNP Transistor, -15 A, -250 V, 3-Pin TO-3P

P.O.A.

onsemi NJW0302G PNP Transistor, -15 A, -250 V, 3-Pin TO-3P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
onsemi NJW0302G PNP Transistor, -15 A, -250 V, 3-Pin TO-3P
P.O.A.Each (Supplied in a Tube) (ex VAT)

Technical documents

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-15 A

Maximum Collector Emitter Voltage

-250 V

Package Type

TO-3P

Mounting Type

Through Hole

Maximum Power Dissipation

150 W

Minimum DC Current Gain

75

Transistor Configuration

Single

Maximum Collector Base Voltage

250 V dc

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

15.8 x 5 x 20.1mm

Country of Origin

Korea, Republic Of

Product details

PNP Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

You may be interested in
onsemi NJW0302G PNP Transistor, -15 A, -250 V, 3-Pin TO-3P
P.O.A.Each (Supplied in a Tube) (ex VAT)