onsemi NL17SZ07DFT2G Non-Inverting Open Drain Buffer, 5-Pin SC

RS Stock No.: 186-7333Brand: onsemiManufacturers Part No.: NL17SZ07DFT2G
brand-logo
View all in Buffers

Technical documents

Specifications

Brand

onsemi

Logic Function

Buffer

Number of Channels

1

Input Type

Single

Output Type

Open Drain

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC

Pin Count

5

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

9.5 ns @ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

2.2 x 1.35 x 1mm

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

2.2mm

Height

1mm

Width

1.35mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

onsemi NL17SZ07DFT2G Non-Inverting Open Drain Buffer, 5-Pin SC

P.O.A.

Each (On a Reel of 3000) (ex VAT)

onsemi NL17SZ07DFT2G Non-Inverting Open Drain Buffer, 5-Pin SC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Logic Function

Buffer

Number of Channels

1

Input Type

Single

Output Type

Open Drain

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC

Pin Count

5

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

9.5 ns @ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

2.2 x 1.35 x 1mm

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

2.2mm

Height

1mm

Width

1.35mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C