ON Semiconductor NL37WZ07USG, Triple-Channel Open Drain Buffer, 8-Pin US

RS Stock No.: 186-7335Brand: onsemiManufacturers Part No.: NL37WZ07USG
brand-logo
View all in Buffers

Technical documents

Specifications

Brand

onsemi

Logic Function

Buffer

Number of Channels

3

Input Type

Open Drain

Output Type

Open Drain

Mounting Type

Surface Mount

Package Type

US

Pin Count

8

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

7.8 ns @ 50 pF

Dimensions

2.1 x 2.4 x 0.8mm

Maximum Operating Supply Voltage

5.5 V

Height

0.8mm

Width

2.4mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

1.65 V

Length

2.1mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

ON Semiconductor NL37WZ07USG, Triple-Channel Open Drain Buffer, 8-Pin US

P.O.A.

Each (On a Reel of 3000) (ex VAT)

ON Semiconductor NL37WZ07USG, Triple-Channel Open Drain Buffer, 8-Pin US
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Logic Function

Buffer

Number of Channels

3

Input Type

Open Drain

Output Type

Open Drain

Mounting Type

Surface Mount

Package Type

US

Pin Count

8

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

7.8 ns @ 50 pF

Dimensions

2.1 x 2.4 x 0.8mm

Maximum Operating Supply Voltage

5.5 V

Height

0.8mm

Width

2.4mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

1.65 V

Length

2.1mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100