Technical documents
Specifications
Brand
onsemiSwitch Type
Audio
Package Type
UQFN
Pin Count
10
Mounting Type
Surface Mount
Dimensions
1.8 x 1.4 x 0.55mm
Minimum Operating Temperature
-40 °C
Maximum Data Rate
480Mbit/s
Maximum Operating Temperature
+85 °C
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
P.O.A.
onsemi NL3S22AHMUTAG, Audio Switch, 10-Pin UQFN
Select packaging type
Standard
1
P.O.A.
onsemi NL3S22AHMUTAG, Audio Switch, 10-Pin UQFN
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiSwitch Type
Audio
Package Type
UQFN
Pin Count
10
Mounting Type
Surface Mount
Dimensions
1.8 x 1.4 x 0.55mm
Minimum Operating Temperature
-40 °C
Maximum Data Rate
480Mbit/s
Maximum Operating Temperature
+85 °C
Country of Origin
Korea, Republic Of