onsemi NLSV4T244MUTAG, Voltage Level Shifter Voltage Level Translator 2, 12-Pin UQFN

RS Stock No.: 186-7339Brand: onsemiManufacturers Part No.: NLSV4T244MUTAG
brand-logo
View all in Translator ICs

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Number of Elements per Chip

2

Package Type

UQFN

Pin Count

12

Output Type

3 State

Logic Function

Voltage Level Translator

Dimensions

1.7 x 2 x 0.5mm

Maximum Low Level Output Current

24mA

Maximum High Level Output Current

-24mA

Maximum Operating Supply Voltage

0.9 to 4.5 V

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

0.9 V

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

onsemi NLSV4T244MUTAG, Voltage Level Shifter Voltage Level Translator 2, 12-Pin UQFN

P.O.A.

Each (On a Reel of 3000) (ex VAT)

onsemi NLSV4T244MUTAG, Voltage Level Shifter Voltage Level Translator 2, 12-Pin UQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Number of Elements per Chip

2

Package Type

UQFN

Pin Count

12

Output Type

3 State

Logic Function

Voltage Level Translator

Dimensions

1.7 x 2 x 0.5mm

Maximum Low Level Output Current

24mA

Maximum High Level Output Current

-24mA

Maximum Operating Supply Voltage

0.9 to 4.5 V

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

0.9 V

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100