Technical documents
Specifications
Brand
onsemiPackage Type
DPAK
Display Type
LED
Number of Pins
3
Supply Voltage
40 V
Number Of Segments
1
Maximum Supply Current
350mA
Minimum Operating Temperature
-55°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+175°C
Height
6.22mm
Length
6.73mm
Product details
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiPackage Type
DPAK
Display Type
LED
Number of Pins
3
Supply Voltage
40 V
Number Of Segments
1
Maximum Supply Current
350mA
Minimum Operating Temperature
-55°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+175°C
Height
6.22mm
Length
6.73mm
Product details
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.