Technical documents
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
78 A
Maximum Drain Source Voltage
40 V
Package Type
DFN
Mounting Type
Surface Mount
Pin Count
5
Maximum Drain Source Resistance
7.2 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Minimum Gate Threshold Voltage
1.2V
Maximum Power Dissipation
50 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
6.1mm
Transistor Material
Si
Number of Elements per Chip
1
Length
5.1mm
Typical Gate Charge @ Vgs
23 nC @ 10 V
Maximum Operating Temperature
+175 °C
Height
1.05mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Product details
N-Channel Power MOSFET, 40V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
78 A
Maximum Drain Source Voltage
40 V
Package Type
DFN
Mounting Type
Surface Mount
Pin Count
5
Maximum Drain Source Resistance
7.2 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Minimum Gate Threshold Voltage
1.2V
Maximum Power Dissipation
50 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
6.1mm
Transistor Material
Si
Number of Elements per Chip
1
Length
5.1mm
Typical Gate Charge @ Vgs
23 nC @ 10 V
Maximum Operating Temperature
+175 °C
Height
1.05mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Product details