onsemi NUF2441FCT1G, Channel Protector, 6-Pin Flip-Chip

RS Stock No.: 162-9216Brand: onsemiManufacturers Part No.: NUF2441FCT1G
brand-logo
View all in Channel Protector ICs

Technical documents

Specifications

Brand

onsemi

Package Type

Flip-Chip

Pin Count

6

Mounting Type

Surface Mount

Dimensions

1.72 x 1.22 x 0.43mm

Length

1.72mm

Width

1.22mm

Height

0.43mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Operating Temperature Range

-40 → +125 °C

Country of Origin

China

Product details

EMI Filter with ESD Protection, ON Semiconductor

Transient Voltage Suppressors, ON Semiconductor

Stock information temporarily unavailable.

P.O.A.

onsemi NUF2441FCT1G, Channel Protector, 6-Pin Flip-Chip

P.O.A.

onsemi NUF2441FCT1G, Channel Protector, 6-Pin Flip-Chip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Package Type

Flip-Chip

Pin Count

6

Mounting Type

Surface Mount

Dimensions

1.72 x 1.22 x 0.43mm

Length

1.72mm

Width

1.22mm

Height

0.43mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Operating Temperature Range

-40 → +125 °C

Country of Origin

China

Product details

EMI Filter with ESD Protection, ON Semiconductor

Transient Voltage Suppressors, ON Semiconductor