onsemi NUP2201MR6T1G, Dual-Element Uni-Directional TVS Diode Array, 500W, 6-Pin TSOP

RS Stock No.: 463-161Brand: onsemiManufacturers Part No.: NUP2201MR6T1G
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Maximum Clamping Voltage

20V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

TSOP

Maximum Reverse Stand-off Voltage

5V

Pin Count

6

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

25A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

3 x 1.5 x 0.94mm

Maximum Operating Temperature

+125 °C

Maximum Reverse Leakage Current

5µA

Height

0.94mm

Test Current

1mA

Length

3mm

Width

1.5mm

Product details

SLIC Surge Arrestor Arrays, ON Semiconductor

Transient Voltage Suppressors, ON Semiconductor

You may be interested in
Stock information temporarily unavailable.

P.O.A.

onsemi NUP2201MR6T1G, Dual-Element Uni-Directional TVS Diode Array, 500W, 6-Pin TSOP
Select packaging type

P.O.A.

onsemi NUP2201MR6T1G, Dual-Element Uni-Directional TVS Diode Array, 500W, 6-Pin TSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 40P.O.A.
50 - 90P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Maximum Clamping Voltage

20V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

TSOP

Maximum Reverse Stand-off Voltage

5V

Pin Count

6

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

25A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

3 x 1.5 x 0.94mm

Maximum Operating Temperature

+125 °C

Maximum Reverse Leakage Current

5µA

Height

0.94mm

Test Current

1mA

Length

3mm

Width

1.5mm

Product details

SLIC Surge Arrestor Arrays, ON Semiconductor

Transient Voltage Suppressors, ON Semiconductor

You may be interested in