onsemi NXH35C120L2C2SG 3 Phase IGBT Module, 35 A 650 V DIP26, Through Hole

RS Stock No.: 202-5682Brand: onsemiManufacturers Part No.: NXH35C120L2C2SG
brand-logo
View all in IGBTs

Technical documents

Specifications

Brand

onsemi

Maximum Continuous Collector Current

35 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20.0V

Number of Transistors

6

Package Type

DIP26

Configuration

3 Phase

Mounting Type

Through Hole

Channel Type

N

Stock information temporarily unavailable.

P.O.A.

onsemi NXH35C120L2C2SG 3 Phase IGBT Module, 35 A 650 V DIP26, Through Hole

P.O.A.

onsemi NXH35C120L2C2SG 3 Phase IGBT Module, 35 A 650 V DIP26, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Maximum Continuous Collector Current

35 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20.0V

Number of Transistors

6

Package Type

DIP26

Configuration

3 Phase

Mounting Type

Through Hole

Channel Type

N