Technical documents
Specifications
Brand
onsemiOutput Type
Translator
IC Type
Translator & Repeater IC
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
3.1 x 4.5 x 1.05mm
Height
1.05mm
Length
3.1mm
Maximum Operating Supply Voltage
3.6 V, 5.5 V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Width
4.5mm
Minimum Operating Supply Voltage
1 V, 1.8 V
Product details
Other Line Drivers, ON Semiconductor
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiOutput Type
Translator
IC Type
Translator & Repeater IC
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
3.1 x 4.5 x 1.05mm
Height
1.05mm
Length
3.1mm
Maximum Operating Supply Voltage
3.6 V, 5.5 V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Width
4.5mm
Minimum Operating Supply Voltage
1 V, 1.8 V
Product details