onsemi SS8550DTA PNP Transistor, -1.5 A, -25 V, 3-Pin TO-92

RS Stock No.: 739-0408Brand: onsemiManufacturers Part No.: SS8550DTA
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-1.5 A

Maximum Collector Emitter Voltage

-25 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Minimum DC Current Gain

120, 160

Transistor Configuration

Single

Maximum Collector Base Voltage

-40 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

200 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Country of Origin

Philippines

Product details

Small Signal PNP Transistors, Up to 30V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

onsemi SS8550DTA PNP Transistor, -1.5 A, -25 V, 3-Pin TO-92
Select packaging type

P.O.A.

onsemi SS8550DTA PNP Transistor, -1.5 A, -25 V, 3-Pin TO-92
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-1.5 A

Maximum Collector Emitter Voltage

-25 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Minimum DC Current Gain

120, 160

Transistor Configuration

Single

Maximum Collector Base Voltage

-40 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

200 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Country of Origin

Philippines

Product details

Small Signal PNP Transistors, Up to 30V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

You may be interested in