onsemi SVC230-TB-E Dual Common Cathode Varactor, 25.1pF min, 1.65:1 Tuning Ratio, 16V, 3-Pin SOT-23

RS Stock No.: 791-9572Brand: onsemiManufacturers Part No.: SVC230-TB-E
brand-logo
View all in Varactor Diodes

Technical documents

Specifications

Brand

onsemi

Diode Configuration

Common Cathode

Number of Elements per Chip

2

Application

Tuner

Minimum Diode Capacitance

25.1pF

Maximum Reverse Voltage

16V

Minimum Quality Factor

100

Minimum Tuning Ratio

1.65

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Tuning Ratio Test Condition

2 to 8V

Dimensions

2.9 x 1.5 x 1.1mm

Height

1.1mm

Length

2.9mm

Maximum Operating Temperature

+125 °C

Width

1.5mm

Product details

Varicap Diodes / Varactor Diodes, ON Semiconductor

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of applications, including RF tuning, Voltage Controlled Oscillators and Filters, Frequency Synthesizers and Multipliers.

Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

P.O.A.

onsemi SVC230-TB-E Dual Common Cathode Varactor, 25.1pF min, 1.65:1 Tuning Ratio, 16V, 3-Pin SOT-23
Select packaging type

P.O.A.

onsemi SVC230-TB-E Dual Common Cathode Varactor, 25.1pF min, 1.65:1 Tuning Ratio, 16V, 3-Pin SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

onsemi

Diode Configuration

Common Cathode

Number of Elements per Chip

2

Application

Tuner

Minimum Diode Capacitance

25.1pF

Maximum Reverse Voltage

16V

Minimum Quality Factor

100

Minimum Tuning Ratio

1.65

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Tuning Ratio Test Condition

2 to 8V

Dimensions

2.9 x 1.5 x 1.1mm

Height

1.1mm

Length

2.9mm

Maximum Operating Temperature

+125 °C

Width

1.5mm

Product details

Varicap Diodes / Varactor Diodes, ON Semiconductor

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of applications, including RF tuning, Voltage Controlled Oscillators and Filters, Frequency Synthesizers and Multipliers.

Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.