onsemi SZESD1L001W1T2G, Dual-Element Uni-Directional ESD Protection Diode, 6-Pin SC-88

RS Stock No.: 171-8425Brand: onsemiManufacturers Part No.: SZESD1L001W1T2G
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Array

Maximum Clamping Voltage

30V

Minimum Breakdown Voltage

16.5V

Mounting Type

Surface Mount

Package Type

SC-88

Pin Count

6

Maximum Peak Pulse Current

16A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+125 °C

Height

1mm

Width

1.35mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Working Voltage

16V

Automotive Standard

AEC-Q101

Capacitance

0.5pF

Length

2.2mm

Stock information temporarily unavailable.

P.O.A.

onsemi SZESD1L001W1T2G, Dual-Element Uni-Directional ESD Protection Diode, 6-Pin SC-88
Select packaging type

P.O.A.

onsemi SZESD1L001W1T2G, Dual-Element Uni-Directional ESD Protection Diode, 6-Pin SC-88
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Array

Maximum Clamping Voltage

30V

Minimum Breakdown Voltage

16.5V

Mounting Type

Surface Mount

Package Type

SC-88

Pin Count

6

Maximum Peak Pulse Current

16A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+125 °C

Height

1mm

Width

1.35mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Working Voltage

16V

Automotive Standard

AEC-Q101

Capacitance

0.5pF

Length

2.2mm