Technical documents
Specifications
Brand
onsemiDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
20V
Minimum Breakdown Voltage
10V
Mounting Type
Surface Mount
Package Type
X2-DFN1006
Pin Count
2
Peak Pulse Power Dissipation
0.3W
Maximum Peak Pulse Current
16A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
1 x 0.6 x 0.35mm
Width
0.6mm
Height
0.35mm
Automotive Standard
AEC-Q101
Capacitance
0.7pF
Length
1mm
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Product details
Automotive ESD Protectors, ON Semiconductor
A range of single/dual-line Transient Voltage Suppressors (TVS) designed to provide ESD protection for sensitive digital signal lines in automotive applications. All meet the AEC-Q101 standard.
Standards
AEC-Q101
Transient Voltage Suppressors, ON Semiconductor
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
20V
Minimum Breakdown Voltage
10V
Mounting Type
Surface Mount
Package Type
X2-DFN1006
Pin Count
2
Peak Pulse Power Dissipation
0.3W
Maximum Peak Pulse Current
16A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
1 x 0.6 x 0.35mm
Width
0.6mm
Height
0.35mm
Automotive Standard
AEC-Q101
Capacitance
0.7pF
Length
1mm
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Product details
Automotive ESD Protectors, ON Semiconductor
A range of single/dual-line Transient Voltage Suppressors (TVS) designed to provide ESD protection for sensitive digital signal lines in automotive applications. All meet the AEC-Q101 standard.
Standards
AEC-Q101