onsemi TIP126G PNP Darlington Transistor, 5 A dc 80 V dc HFE:1000, 3-Pin TO-220

RS Stock No.: 186-7441Brand: onsemiManufacturers Part No.: TIP126G
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum Continuous Collector Current

5 A dc

Maximum Collector Emitter Voltage

80 V dc

Maximum Emitter Base Voltage

5 V dc

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Collector Base Voltage

80 V dc

Maximum Collector Emitter Saturation Voltage

4 V dc

Height

15.75mm

Minimum Operating Temperature

-65 °C

Dimensions

10.53 x 4.83 x 15.75mm

Maximum Operating Temperature

+150 °C

Length

10.53mm

Width

4.83mm

Maximum Power Dissipation

65 W

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 50) (ex VAT)

onsemi TIP126G PNP Darlington Transistor, 5 A dc 80 V dc HFE:1000, 3-Pin TO-220

P.O.A.

Each (In a Tube of 50) (ex VAT)

onsemi TIP126G PNP Darlington Transistor, 5 A dc 80 V dc HFE:1000, 3-Pin TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum Continuous Collector Current

5 A dc

Maximum Collector Emitter Voltage

80 V dc

Maximum Emitter Base Voltage

5 V dc

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Collector Base Voltage

80 V dc

Maximum Collector Emitter Saturation Voltage

4 V dc

Height

15.75mm

Minimum Operating Temperature

-65 °C

Dimensions

10.53 x 4.83 x 15.75mm

Maximum Operating Temperature

+150 °C

Length

10.53mm

Width

4.83mm

Maximum Power Dissipation

65 W

Country of Origin

China