Technical documents
Specifications
Brand
onsemiTransistor Type
PNP
Maximum Continuous Collector Current
5 A
Maximum Collector Emitter Voltage
100 V
Maximum Emitter Base Voltage
5 V
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
1000
Maximum Collector Base Voltage
100 V
Maximum Collector Emitter Saturation Voltage
4 V
Maximum Collector Cut-off Current
0.2mA
Minimum Operating Temperature
-65 °C
Height
9.28mm
Dimensions
10.28 x 4.82 x 9.28mm
Maximum Operating Temperature
+150 °C
Length
10.28mm
Width
4.82mm
Country of Origin
Vietnam
Product details
PNP Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
onsemiTransistor Type
PNP
Maximum Continuous Collector Current
5 A
Maximum Collector Emitter Voltage
100 V
Maximum Emitter Base Voltage
5 V
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
1000
Maximum Collector Base Voltage
100 V
Maximum Collector Emitter Saturation Voltage
4 V
Maximum Collector Cut-off Current
0.2mA
Minimum Operating Temperature
-65 °C
Height
9.28mm
Dimensions
10.28 x 4.82 x 9.28mm
Maximum Operating Temperature
+150 °C
Length
10.28mm
Width
4.82mm
Country of Origin
Vietnam
Product details
PNP Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.