onsemi TIP140G NPN Darlington Transistor, 10 A 60 V HFE:500, 3-Pin TO-247

RS Stock No.: 163-1231Brand: onsemiManufacturers Part No.: TIP140G
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum Continuous Collector Current

10 A

Maximum Collector Emitter Voltage

60 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

500

Maximum Base Emitter Saturation Voltage

3.5 V

Maximum Collector Base Voltage

60 V

Maximum Collector Emitter Saturation Voltage

3 V

Maximum Collector Cut-off Current

2mA

Height

5.3mm

Width

16.26mm

Maximum Power Dissipation

125 W

Minimum Operating Temperature

-65 °C

Dimensions

21.08 x 16.26 x 5.3mm

Maximum Operating Temperature

+150 °C

Length

21.08mm

Product details

NPN Darlington Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

onsemi TIP140G NPN Darlington Transistor, 10 A 60 V HFE:500, 3-Pin TO-247

P.O.A.

onsemi TIP140G NPN Darlington Transistor, 10 A 60 V HFE:500, 3-Pin TO-247
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum Continuous Collector Current

10 A

Maximum Collector Emitter Voltage

60 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

500

Maximum Base Emitter Saturation Voltage

3.5 V

Maximum Collector Base Voltage

60 V

Maximum Collector Emitter Saturation Voltage

3 V

Maximum Collector Cut-off Current

2mA

Height

5.3mm

Width

16.26mm

Maximum Power Dissipation

125 W

Minimum Operating Temperature

-65 °C

Dimensions

21.08 x 16.26 x 5.3mm

Maximum Operating Temperature

+150 °C

Length

21.08mm

Product details

NPN Darlington Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

You may be interested in