onsemi Adjustable Shunt Voltage Reference 1.24 - 16V ±0.5 % 3-Pin SOT-23, TLV431BSN1T1G

RS Stock No.: 781-5553Brand: onsemiManufacturers Part No.: TLV431BSN1T1G
brand-logo
View all in Voltage References

Technical documents

Specifications

Brand

onsemi

Nominal Voltage

1.24 - 16V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

20mA

Minimum Output Voltage

1.24 V

Maximum Output Voltage

16 V

Pin Count

3

Dimensions

3.04 x 1.04 x 1.01mm

Maximum Operating Temperature

+85 °C

Length

3.04mm

Height

1.01mm

Minimum Operating Temperature

-40 °C

Width

1.4mm

Product details

Voltage Reference, Adjustable, ON Semiconductor

Voltage References, ON Semiconductor

Stock information temporarily unavailable.

P.O.A.

onsemi Adjustable Shunt Voltage Reference 1.24 - 16V ±0.5 % 3-Pin SOT-23, TLV431BSN1T1G
Select packaging type

P.O.A.

onsemi Adjustable Shunt Voltage Reference 1.24 - 16V ±0.5 % 3-Pin SOT-23, TLV431BSN1T1G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Nominal Voltage

1.24 - 16V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

20mA

Minimum Output Voltage

1.24 V

Maximum Output Voltage

16 V

Pin Count

3

Dimensions

3.04 x 1.04 x 1.01mm

Maximum Operating Temperature

+85 °C

Length

3.04mm

Height

1.01mm

Minimum Operating Temperature

-40 °C

Width

1.4mm

Product details

Voltage Reference, Adjustable, ON Semiconductor

Voltage References, ON Semiconductor