onsemi TPS2398DMT7G, Negative Voltage Hot Swap Controller 8-Pin, MSOP

RS Stock No.: 185-9138PBrand: onsemiManufacturers Part No.: TPS2398DMT7G
brand-logo
View all in Voltage Controllers

Technical documents

Specifications

Brand

onsemi

Controller Type

Negative Voltage Hot Swap Controller

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Input Voltage

-80 V

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

-36 V

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi TPS2398DMT7G, Negative Voltage Hot Swap Controller 8-Pin, MSOP
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi TPS2398DMT7G, Negative Voltage Hot Swap Controller 8-Pin, MSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Controller Type

Negative Voltage Hot Swap Controller

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Input Voltage

-80 V

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

-36 V

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand