onsemi UC2844BNG, PWM Controller, 36 V, 500 kHz 8-Pin, PDIP

RS Stock No.: 184-1123Brand: onsemiManufacturers Part No.: UC2844BNG
brand-logo
View all in PWM

Technical documents

Specifications

Brand

onsemi

Maximum Switching Frequency

500 kHz

Output Voltage

5.05 V

Output Current

1 A

Control Method

Current

Number of Outputs

1

Mounting Type

Through Hole

Fall Time

150ns

Rise Time

150ns

Package Type

PDIP

Pin Count

8

Topology

Boost, Flyback

Maximum Duty Cycle

50%

Dimensions

10.16 x 7.11 x 4.95mm

Length

10.16mm

PWM Controller Type

Current Mode

Width

7.11mm

Height

4.95mm

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Operating Supply Voltage

36 V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

onsemi UC2844BNG, PWM Controller, 36 V, 500 kHz 8-Pin, PDIP

P.O.A.

onsemi UC2844BNG, PWM Controller, 36 V, 500 kHz 8-Pin, PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Maximum Switching Frequency

500 kHz

Output Voltage

5.05 V

Output Current

1 A

Control Method

Current

Number of Outputs

1

Mounting Type

Through Hole

Fall Time

150ns

Rise Time

150ns

Package Type

PDIP

Pin Count

8

Topology

Boost, Flyback

Maximum Duty Cycle

50%

Dimensions

10.16 x 7.11 x 4.95mm

Length

10.16mm

PWM Controller Type

Current Mode

Width

7.11mm

Height

4.95mm

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Operating Supply Voltage

36 V

Country of Origin

China